



MD-60PL100 | |
---|---|
DigiKey Part Number | CP-2960-ND |
Manufacturer | |
Manufacturer Product Number | MD-60PL100 |
Description | CONN RCPT FMALE MINI DIN 6P WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Wire Leads | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.81000 | $34.81 |
10 | $29.55100 | $295.51 |
25 | $27.69720 | $692.43 |
50 | $26.37380 | $1,318.69 |
100 | $25.11420 | $2,511.42 |
300 | $23.24097 | $6,972.29 |
600 | $22.13220 | $13,279.32 |
1,200 | $21.07648 | $25,291.78 |
2,700 | $19.90569 | $53,745.36 |