


HSS02-B20-P318 | |
|---|---|
DigiKey Part Number | 2223-HSS02-B20-P318-ND |
Manufacturer | |
Manufacturer Product Number | HSS02-B20-P318 |
Description | HEAT SINK, STAMPING, TO-220, 23. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS02-B20-P318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.900" (48.26mm) | |
Width | 0.930" (23.62mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 6.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.90°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $8.94200 | $89.42 |
| 25 | $8.51760 | $212.94 |
| 50 | $8.21080 | $410.54 |
| 100 | $7.91460 | $791.46 |
| 250 | $7.53912 | $1,884.78 |
| 500 | $7.26644 | $3,633.22 |
| 1,760 | $6.79589 | $11,960.77 |
| 5,280 | $6.40949 | $33,842.11 |

