CPT-2745-L100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPT-2745-L100
Understanding Audio Frequency Range in Audio Design

CPT-2745-L100

DigiKey Part Number
102-CPT-2745-L100-ND
Manufacturer
Manufacturer Product Number
CPT-2745-L100
Description
BUZZER ELEMENT FDBK 4.5KHZ 27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.5 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 500 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CPT-2745-L100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Frequency
4.5 kHz
Voltage - Input (Max)
30V p-p
Type
Feedback
Impedance
500 Ohms
Capacitance @ Frequency
16000pF @ 120Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.063" Dia (27.00mm)
Termination
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.96500$79.65
25$7.23880$180.97
50$6.74280$337.14
100$6.28550$628.55
250$5.73520$1,433.80
500$5.35652$2,678.26
1,000$5.00699$5,006.99
5,000$4.51605$22,580.25
Manufacturers Standard Package