


CPI-4232-76ST | |
|---|---|
DigiKey Part Number | 2223-CPI-4232-76ST-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4232-76ST |
Description | BUZZER PIEZO 110V42.5MM PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 110 V 5 ~ 25mA 2.8kHz 80dB @ 120V, 60cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4232-76ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 110 V | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 120V, 60cm | |
Current - Supply | 5 ~ 25mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.70000 | $169.70 |
| 10 | $134.45200 | $1,344.52 |
| 40 | $117.37425 | $4,694.97 |
| 80 | $109.80425 | $8,784.34 |
| 120 | $105.85650 | $12,702.78 |

