


CP1062-268 | |
|---|---|
DigiKey Part Number | 2223-CP1062-268-ND |
Manufacturer | |
Manufacturer Product Number | CP1062-268 |
Description | PELTIER, 6.2 X 6.2 X 2.68 MM, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 1 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP1062-268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.20mm L x 6.20mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.68mm | |
Number of Stages | 2 | |
Current - Max | 1 A | |
Voltage - Max | 1.4 V | |
Resistance | 1.04 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.60000 | $232.60 |
| 5 | $218.55000 | $1,092.75 |
| 10 | $212.75700 | $2,127.57 |
| 25 | $205.33320 | $5,133.33 |
| 60 | $198.48133 | $11,908.88 |
| 120 | $193.22050 | $23,186.46 |

