CMI-1240-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI-1240-SMT-TR

DigiKey Part Number
2223-CMI-1240-SMT-TR-ND - Tape & Reel (TR)
2223-CMI-1240-SMT-TRCT-ND - Cut Tape (CT)
2223-CMI-1240-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-1240-SMT-TR
Description
BUZZER PIEZO 12V 16.9X16.9MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 18mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-1240-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 16V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.665" L x 0.665" W (16.90mm x 16.90mm)
Height - Seated (Max)
0.327" (8.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.69000$33.69
10$26.50700$265.07
25$24.15240$603.81
50$22.53380$1,126.69
100$21.22030$2,122.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320$18.78725$6,011.92
640$17.58067$11,251.63
960$17.33681$16,643.34
Manufacturers Standard Package