


CMC-6027-42L100 | |
|---|---|
DigiKey Part Number | 102-4102-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6027-42L100 |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6027-42L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 57dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.161" (4.10mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $16.77400 | $167.74 |
| 25 | $15.27600 | $381.90 |
| 50 | $14.24140 | $712.07 |
| 100 | $13.29020 | $1,329.02 |
| 300 | $11.92910 | $3,578.73 |
| 500 | $11.35272 | $5,676.36 |
| 1,000 | $10.62269 | $10,622.69 |
| 5,000 | $10.40209 | $52,010.45 |



