
CFM-6025V-231-167 | |
---|---|
DigiKey Part Number | CFM-6025V-231-167-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025V-231-167 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.0 CFM (0.448m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025V-231-167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.7dB(A) | |
Power (Watts) | 680 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.099 lb (44.91 g) | |
Current Rating (Amps) | 0.028A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.91189 | $48,911.89 |