
CFM-6010B-140-278-20 | |
|---|---|
DigiKey Part Number  | 2223-CFM-6010B-140-278-20-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CFM-6010B-140-278-20  | 
Description  | DC AXIAL FAN, 60 MM SQUARE, 10 M  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.4 CFM (0.403m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CFM-6010B-140-278-20 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 60mm L x 60mm H  | |
Width  | 10.50mm  | |
Air Flow  | 14.4 CFM (0.403m³/min)  | |
Static Pressure  | 0.100 in H2O (24.9 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart, Speed Sensor (Tach)  | |
Noise  | 27.5dB(A)  | |
Power (Watts)  | 1.44 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | CE, cURus, TUV  | |
Weight  | -  | |
Current Rating (Amps)  | 0.120A  | |
Voltage Range  | 10.8 ~ 13.2VDC  | |
Material - Frame  | Polybutylene Terephthalate (PBT)  | |
Material - Blade  | Polybutylene Terephthalate (PBT)  | |
Lifetime @ Temp.  | 70000 Hrs @ 40°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $85.09000 | $85.09 | 
| 10 | $70.22000 | $702.20 | 
| 25 | $64.49120 | $1,612.28 | 
| 50 | $60.33540 | $3,016.77 | 
| 108 | $56.59963 | $6,112.76 | 

