CEP-4411AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEP-4411AC
Understanding Audio Frequency Range in Audio Design

CEP-4411AC

DigiKey Part Number
102-1125-ND
Manufacturer
Manufacturer Product Number
CEP-4411AC
Description
BUZZER PIEZO 110V 41.80MM FLANGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 110 V 7mA 2.8kHz 88dB @ 110V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CEP-4411AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage - Rated
110 V
Voltage Range
30 ~ 120V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 110V, 30cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.886" (22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$37.13000$37.13
10$30.24400$302.44
25$27.88000$697.00
70$25.44857$1,781.40
140$23.93864$3,351.41
280$22.52421$6,306.78
560$21.30030$11,928.17
Manufacturers Standard Package