CDS-40304-L100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDS-40304-L100
Understanding Audio Frequency Range in Audio Design

CDS-40304-L100

DigiKey Part Number
102-3553-ND
Manufacturer
Manufacturer Product Number
CDS-40304-L100
Description
SPEAKER 4OHM 2W TOP PORT 79DB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 320 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CDS-40304-L100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
320 Hz ~ 20 kHz
Frequency - Self Resonant
400Hz
Impedance
4 Ohms
Efficiency - dBA
79.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Paper/Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" L x 1.181" W (40.00mm x 30.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.05000$48.05
10$37.87200$378.72
25$34.52680$863.17
50$32.22780$1,611.39
100$30.10570$3,010.57
250$27.54800$6,887.00
500$25.81154$12,905.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.