
CDM1219-05A-MW-F12-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM1219-05A-MW-F12-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1219-05A-MW-F12-050-67 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.67' (508.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.35000 | $133.35 |
10 | $113.34500 | $1,133.45 |
25 | $106.24360 | $2,656.09 |
50 | $101.17420 | $5,058.71 |
100 | $96.34620 | $9,634.62 |
250 | $90.31872 | $22,579.68 |
500 | $86.01252 | $43,006.26 |
1,000 | $81.91343 | $81,913.43 |