CBM-979433S-125-467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433S-230-507-20

DigiKey Part Number
2223-CBM-979433S-230-507-20-ND
Manufacturer
Manufacturer Product Number
CBM-979433S-230-507-20
Description
FAN BLOWER 97X33MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 18.1 CFM (0.507m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 94.8mm H
Width
33.00mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
43.5dB(A)
Power (Watts)
8.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$94.56000$94.56
10$77.96300$779.63
35$69.31229$2,425.93
70$64.79129$4,535.39
105$63.22838$6,638.98
Manufacturers Standard Package