
AMT-PGRM-18C | |
---|---|
DigiKey Part Number | 102-6653-ND |
Manufacturer | |
Manufacturer Product Number | AMT-PGRM-18C |
Description | AMT PROGRAMMING MODULE KIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AMT132, AMT133, AMT332, AMT333 - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AMT132, AMT133, AMT332, AMT333 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.48000 | $219.48 |
5 | $184.64800 | $923.24 |
10 | $171.38800 | $1,713.88 |
25 | $155.32240 | $3,883.06 |
50 | $151.39120 | $7,569.56 |