AER55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AER55-55-15CB/A01

DigiKey Part Number
AER55-55-15CB/A01-ND
Manufacturer
Manufacturer Product Number
AER55-55-15CB/A01
Description
HEATSINK FORGED BLK ANO TOP MNT
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
2.150" (54.60mm)
Width
2.150" (54.60mm)
Diameter
-
Fin Height
0.575" (14.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.28°C/W @ 200 LFM
Thermal Resistance @ Natural
7.56°C/W
Material
Material Finish
Black Anodized
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.