
AER55-55-12CB/A01 | |
---|---|
DigiKey Part Number | AER55-55-12CB/A01-ND |
Manufacturer | |
Manufacturer Product Number | AER55-55-12CB/A01 |
Description | HEATSINK FORGED BLK ANO TOP MNT |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 2.150" (54.60mm) | |
Width | 2.150" (54.60mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.57°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.04°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |