
768161824GP | |
---|---|
DigiKey Part Number | 768161824GP-ND |
Manufacturer | |
Manufacturer Product Number | 768161824GP |
Description | RES ARRAY 15 RES 820K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 820k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,032 | $13.99835 | $14,446.30 |