Similar

| 768161681GPTR13 | |
|---|---|
| DigiKey Part Number | 768161681GPTR13-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 768161681GPTR13 | 
| Description | RES ARRAY 15 RES 680 OHM 16SOIC | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 680 Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CTS Resistor Products | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 680 | |
| Tolerance | ±2% | |
| Number of Resistors | 15 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 16 | |
| Power Per Element | 100mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $13.16399 | $26,327.98 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China