Similar

768143330GP | |
|---|---|
DigiKey Part Number  | 768143330GP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 768143330GP  | 
Description  | RES ARRAY 7 RES 33 OHM 14SOIC  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±200ppm/°C 14-SOIC (0.220", 5.59mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CTS Resistor Products  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 33  | |
Tolerance  | ±2%  | |
Number of Resistors  | 7  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 14  | |
Power Per Element  | 200mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.220", 5.59mm Width)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.390" L x 0.220" W (9.91mm x 5.59mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,008 | $13.93663 | $14,048.12 | 


