
753091472GPTR7 | |
---|---|
DigiKey Part Number | 60-753091472GPTR7TR-ND - Tape & Reel (TR) 60-753091472GPTR7CT-ND - Cut Tape (CT) 60-753091472GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 753091472GPTR7 |
Description | RES ARRAY 8 RES 4.7K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 40mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.080" W (6.86mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.63986 | $10,639.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $22.49000 | $224.90 |
25 | $19.54560 | $488.64 |
50 | $17.70120 | $885.06 |
100 | $16.13300 | $1,613.30 |
250 | $14.41588 | $3,603.97 |
500 | $13.34188 | $6,670.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.42000 | $33.42 |
10 | $22.54700 | $225.47 |
25 | $19.59560 | $489.89 |
50 | $17.74660 | $887.33 |
100 | $16.17420 | $1,617.42 |
250 | $14.45276 | $3,613.19 |
500 | $13.37602 | $6,688.01 |