
SKQYABE010 | |
---|---|
DigiKey Part Number | 4809-SKQYABE010TR-ND - Tape & Reel (TR) 4809-SKQYABE010CT-ND - Cut Tape (CT) 4809-SKQYABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKQYABE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.23200 | $62.32 |
25 | $5.79520 | $144.88 |
100 | $5.16970 | $516.97 |
250 | $4.78872 | $1,197.18 |
500 | $4.52348 | $2,261.74 |
1,000 | $4.27998 | $4,279.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.94049 | $11,821.47 |
6,000 | $3.75530 | $22,531.80 |
9,000 | $3.65697 | $32,912.73 |
15,000 | $3.54316 | $53,147.40 |
21,000 | $3.47406 | $72,955.26 |