
752181104GP | |
|---|---|
DigiKey Part Number | 752-181-100KPBK-ND |
Manufacturer | |
Manufacturer Product Number | 752181104GP |
Description | RES ARRAY 16 RES 100K OHM 18DRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 80mW Power Per Element Bussed 16 Resistor Network/Array ±200ppm/°C 18-DRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 18 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-DRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.41054 | $16,410.54 |

