
752091681GPTR7 | |
|---|---|
DigiKey Part Number | 60-752091681GPTR7TR-ND - Tape & Reel (TR) 60-752091681GPTR7CT-ND - Cut Tape (CT) 60-752091681GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752091681GPTR7 |
Description | RES ARRAY 8 RES 680 OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091681GPTR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 680 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.92000 | $30.92 |
| 10 | $20.81200 | $208.12 |
| 25 | $18.06960 | $451.74 |
| 50 | $16.35280 | $817.64 |
| 100 | $14.89420 | $1,489.42 |
| 250 | $13.29608 | $3,324.02 |
| 500 | $12.29600 | $6,148.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.44654 | $11,446.54 |
| 2,000 | $10.72513 | $21,450.26 |
| 3,000 | $10.35471 | $31,064.13 |
| 5,000 | $9.93565 | $49,678.25 |
| 7,000 | $9.69862 | $67,890.34 |

