
752091103GP | |
---|---|
DigiKey Part Number | 752091103GP-ND |
Manufacturer | |
Manufacturer Product Number | 752091103GP |
Description | RES ARRAY 8 RES 10K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.515" L x 0.080" W (13.08mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.91000 | $39.91 |
10 | $27.02200 | $270.22 |
25 | $23.53600 | $588.40 |
50 | $21.35360 | $1,067.68 |
100 | $19.49950 | $1,949.95 |
250 | $17.46872 | $4,367.18 |
500 | $16.19834 | $8,099.17 |
1,000 | $15.11924 | $15,119.24 |
5,000 | $13.20002 | $66,000.10 |