744C083470JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 3,845
Unit Price: $2.22000
Datasheet
744C083470JPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744C083470JP

DigiKey Part Number
744C083470JPTR-ND - Tape & Reel (TR)
744C083470JPCT-ND - Cut Tape (CT)
744C083470JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744C083470JP
Description
RES ARRAY 4 RES 47 OHM 2012
Customer Reference
Detailed Description
47 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
744C083470JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes