
YC324-JK-0747RL | |
---|---|
DigiKey Part Number | 13-YC324-JK-0747RLTR-ND - Tape & Reel (TR) 13-YC324-JK-0747RLCT-ND - Cut Tape (CT) 13-YC324-JK-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0747RL |
Description | RES ARRAY 4 RES 47 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0747RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.39900 | $13.99 |
25 | $1.17880 | $29.47 |
50 | $1.04220 | $52.11 |
100 | $0.92610 | $92.61 |
250 | $0.79752 | $199.38 |
500 | $0.71718 | $358.59 |
1,000 | $0.64868 | $648.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54115 | $2,164.60 |
8,000 | $0.49915 | $3,993.20 |
12,000 | $0.47758 | $5,730.96 |
20,000 | $0.45318 | $9,063.60 |
28,000 | $0.43863 | $12,281.64 |
40,000 | $0.42443 | $16,977.20 |
48,000 | $0.41761 | $20,045.28 |
96,000 | $0.39746 | $38,156.16 |