741X163330JPC8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.48000
Datasheet
741X163 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X163330JPC8

DigiKey Part Number
741X163330JPC8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
741X163330JPC8
Description
RES ARRAY 8 RES 33 OHM 1506
Customer Reference
Detailed Description
33 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.156" L x 0.063" W (3.95mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes