
741X083220JP | |
|---|---|
DigiKey Part Number | 60-741X083220JPTR-ND - Tape & Reel (TR) 60-741X083220JPCT-ND - Cut Tape (CT) 60-741X083220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083220JP |
Description | RES ARRAY 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083220JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.22520 | $22.52 |
| 250 | $0.19092 | $47.73 |
| 500 | $0.16970 | $84.85 |
| 1,000 | $0.15142 | $151.42 |
| 5,000 | $0.11895 | $594.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10831 | $1,083.10 |
| 20,000 | $0.09928 | $1,985.60 |
| 30,000 | $0.09464 | $2,839.20 |
| 50,000 | $0.08938 | $4,469.00 |
| 70,000 | $0.08625 | $6,037.50 |
| 100,000 | $0.08320 | $8,320.00 |
| 120,000 | $0.08173 | $9,807.60 |
| 240,000 | $0.07669 | $18,405.60 |
| 250,000 | $0.07642 | $19,105.00 |



