
741C083100JP | |
---|---|
DigiKey Part Number | 60-741C083100JPTR-ND - Tape & Reel (TR) 60-741C083100JPCT-ND - Cut Tape (CT) 60-741C083100JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083100JP |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60800 | $6.08 |
25 | $0.50560 | $12.64 |
50 | $0.44500 | $22.25 |
100 | $0.39250 | $39.25 |
250 | $0.33468 | $83.67 |
500 | $0.29872 | $149.36 |
1,000 | $0.26801 | $268.01 |
5,000 | $0.21324 | $1,066.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19532 | $1,953.20 |
20,000 | $0.18009 | $3,601.80 |
30,000 | $0.17226 | $5,167.80 |
50,000 | $0.16341 | $8,170.50 |
70,000 | $0.15814 | $11,069.80 |
100,000 | $0.15299 | $15,299.00 |
120,000 | $0.15051 | $18,061.20 |
240,000 | $0.14203 | $34,087.20 |
250,000 | $0.14158 | $35,395.00 |