Similar
Similar
Similar
Similar

| TS100F11CDT | |
|---|---|
| DigiKey Part Number | TS100F11CDT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TS100F11CDT | 
| Description | CRYSTAL 10.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 10 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | HC-49/US | |
| Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.63373 | $2,633.73 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China