
MXO45-3C-20M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-20M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.92000 | $30.92 |
| 10 | $26.89900 | $268.99 |
| 25 | $25.43840 | $635.96 |
| 50 | $24.38580 | $1,219.29 |
| 100 | $23.37740 | $2,337.74 |
| 300 | $21.86533 | $6,559.60 |
| 500 | $21.19676 | $10,598.38 |
| 1,000 | $20.32266 | $20,322.66 |
| 2,500 | $19.22364 | $48,059.10 |


