GL040F33CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.54015
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.45690
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.45690
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.30327
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.30327
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.54015
Datasheet

Similar


TXC CORPORATION
In Stock: 3
Unit Price: $3.20000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.71372
Datasheet

Similar


Abracon LLC
In Stock: 939
Unit Price: $2.05000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $1.68605
Datasheet

Similar


Diodes Incorporated
In Stock: 721
Unit Price: $4.02000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL040F33CET

DigiKey Part Number
GL040F33CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL040F33CET
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.54015$2,540.15
Manufacturers Standard Package