HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-4.000MHZ-20-B4Y-T

DigiKey Part Number
535-14359-2-ND - Tape & Reel (TR)
535-14359-1-ND - Cut Tape (CT)
535-14359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-20-B4Y-T
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-20-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.78600$17.86
25$1.69240$42.31
50$1.62340$81.17
100$1.55580$155.58
250$1.47124$367.81
500$1.41048$705.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35211$1,352.11
2,000$1.29613$2,592.26
3,000$1.26446$3,793.38
5,000$1.22571$6,128.55
7,000$1.20083$8,405.81
10,000$1.17500$11,750.00
12,000$1.16202$13,944.24
24,000$1.11399$26,735.76
25,000$1.11122$27,780.50
Manufacturers Standard Package