CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3I-74M250000

DigiKey Part Number
110-CB3LV-3I-74M250000TR-ND - Tape & Reel (TR)
110-CB3LV-3I-74M250000CT-ND - Cut Tape (CT)
110-CB3LV-3I-74M250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-74M250000
Description
XTAL OSC XO 74.2500MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
74.25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-74M250000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.42000$15.42
10$13.38000$133.80
25$12.65240$316.31
50$12.13000$606.50
100$11.62830$1,162.83
250$10.99668$2,749.17
500$10.54226$5,271.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.10667$10,106.67
2,000$9.68953$19,379.06
3,000$9.45372$28,361.16
5,000$9.16495$45,824.75
7,000$8.97968$62,857.76
Manufacturers Standard Package