
CB3LV-3I-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-40M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-40M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-40M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $11.37900 | $113.79 |
| 25 | $10.76360 | $269.09 |
| 50 | $10.31800 | $515.90 |
| 100 | $9.89050 | $989.05 |
| 250 | $9.35312 | $2,338.28 |
| 500 | $8.96636 | $4,483.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.59591 | $8,595.91 |
| 2,000 | $8.24095 | $16,481.90 |
| 3,000 | $8.04027 | $24,120.81 |
| 5,000 | $7.79451 | $38,972.55 |
| 7,000 | $7.63688 | $53,458.16 |
| 10,000 | $7.47330 | $74,733.00 |










