
CB3LV-3I-18M432000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-18M432000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-18M432000CT-ND - Cut Tape (CT) 110-CB3LV-3I-18M432000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-18M432000 |
Description | XTAL OSC XO 18.4320MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-18M432000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.43900 | $94.39 |
| 25 | $8.92880 | $223.22 |
| 50 | $8.55820 | $427.91 |
| 100 | $8.20340 | $820.34 |
| 250 | $7.75808 | $1,939.52 |
| 500 | $7.43728 | $3,718.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.12979 | $7,129.79 |
| 2,000 | $6.83532 | $13,670.64 |
| 3,000 | $6.66879 | $20,006.37 |
| 5,000 | $6.46488 | $32,324.40 |
| 7,000 | $6.33410 | $44,338.70 |
| 10,000 | $6.19837 | $61,983.70 |
| 12,000 | $6.13015 | $73,561.80 |



