
CB3-3I-32M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-32M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-32M000000CT-ND - Cut Tape (CT) 110-CB3-3I-32M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-32M000000 |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-32M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $10.58200 | $105.82 |
| 25 | $10.00880 | $250.22 |
| 50 | $9.59440 | $479.72 |
| 100 | $9.19790 | $919.79 |
| 250 | $8.69860 | $2,174.65 |
| 500 | $8.33896 | $4,169.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.99427 | $7,994.27 |
| 2,000 | $7.66414 | $15,328.28 |
| 3,000 | $7.47748 | $22,432.44 |
| 5,000 | $7.24894 | $36,244.70 |
| 7,000 | $7.10229 | $49,716.03 |
| 10,000 | $6.95015 | $69,501.50 |

