
CB3-3I-32M000000 | |
|---|---|
DigiKey Part Number  | 110-CB3-3I-32M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-32M000000CT-ND - Cut Tape (CT) 110-CB3-3I-32M000000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CB3-3I-32M000000  | 
Description  | XTAL OSC XO 32.0000MHZ HCMOS TTL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CB3-3I-32M000000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 32 MHz  | |
Function  | Enable/Disable  | |
Output  | HCMOS, TTL  | |
Voltage - Supply  | 5V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply (Max)  | 50mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Current - Supply (Disable) (Max)  | 10µA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.16000 | $12.16 | 
| 10 | $10.58200 | $105.82 | 
| 25 | $10.00880 | $250.22 | 
| 50 | $9.59440 | $479.72 | 
| 100 | $9.19790 | $919.79 | 
| 250 | $8.69860 | $2,174.65 | 
| 500 | $8.33896 | $4,169.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $7.99427 | $7,994.27 | 
| 2,000 | $7.66414 | $15,328.28 | 
| 3,000 | $7.47748 | $22,432.44 | 
| 5,000 | $7.24894 | $36,244.70 | 
| 7,000 | $7.10229 | $49,716.03 | 
| 10,000 | $6.95015 | $69,501.50 | 

