CB3-2I-33M333000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 992
Unit Price: $2.55000
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: $1.94435
33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-2I-33M333000

DigiKey Part Number
110-CB3-2I-33M333000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB3-2I-33M333000
Description
XTAL OSC XO 33.3330MHZ HCMOS TTL
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
50mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB3-3I-33M333000CTS-Frequency Controls992110-CB3-3I-33M333000CT-ND$2.55000MFR Recommended
CE3290-33.333Crystek Corporation0CE3290-33.333-ND$1.94435Direct
Obsolete
This product is no longer manufactured. View Substitutes