
CB3-3I-33M333000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-33M333000TR-ND - Tape & Reel (TR) 110-CB3-3I-33M333000CT-ND - Cut Tape (CT) 110-CB3-3I-33M333000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-33M333000 |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-33M333000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $13.27800 | $132.78 |
| 25 | $12.55600 | $313.90 |
| 50 | $12.03460 | $601.73 |
| 100 | $11.53720 | $1,153.72 |
| 250 | $10.91092 | $2,727.73 |
| 500 | $10.45988 | $5,229.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66283 | $8,662.83 |
| 2,000 | $8.30507 | $16,610.14 |
| 3,000 | $8.10281 | $24,308.43 |
| 5,000 | $7.85515 | $39,275.75 |
| 7,000 | $7.69630 | $53,874.10 |
| 10,000 | $7.53145 | $75,314.50 |

