
CA50P16002GNR | |
|---|---|
DigiKey Part Number  | 110-CA50P16002GNRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CA50P16002GNR  | 
Description  | 5.0mmx3.2mm Surface Mount Automo  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 160 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 160 MHz  | |
Function  | Standby (Power Down)  | |
Output  | LVPECL  | |
Voltage - Supply  | 2.5V  | |
Frequency Stability  | ±100ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 80mA  | |
Ratings  | AEC-Q200  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Supplier Device Package  | 6-SMD (5x3.2)  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.051" (1.30mm)  | |
Current - Supply (Disable) (Max)  | 15µA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $34.14041 | $102,421.23 | 

