CA32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA32 Series
CA32 Series

CA32C2403HMT

DigiKey Part Number
CTX1539TR-ND - Tape & Reel (TR)
CTX1539CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CA32C2403HMT
Description
XTAL OSC XO 24.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.14000$18.14
10$15.66800$156.68
50$14.13080$706.54
100$13.52050$1,352.05
500$12.20678$6,103.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.68330$11,683.30
Manufacturers Standard Package