CA25C4004GMT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
CA-25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA-25 Series
CA25 Series

CA25C4004GMT

DigiKey Part Number
CTX1517TR-ND - Tape & Reel (TR)
CTX1517CT-ND - Cut Tape (CT)
CTX1517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA25C4004GMT
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
1.8V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$15.64800$156.48
50$14.11260$705.63
100$13.50310$1,350.31
500$12.19108$6,095.54
* All Digi-Reel orders will add a $55.00 reeling fee.