


CA25C2504GMT | |
---|---|
DigiKey Part Number | CTX1514TR-ND - Tape & Reel (TR) CTX1514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA25C2504GMT |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA25C2504GMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $10.88000 | $108.80 |
50 | $10.62340 | $531.17 |
100 | $9.10600 | $910.60 |
500 | $8.85294 | $4,426.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.46175 | $7,461.75 |