


| CA25C2404GLT | |
|---|---|
| DigiKey Part Number | CTX1525TR-ND - Tape & Reel (TR) CTX1525CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CA25C2404GLT | 
| Description | XTAL OSC XO 24.0000MHZ HCMOS TTL | 
| Customer Reference | |
| Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Base Resonator | ||
| Type | ||
| Frequency | 24 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS, TTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 20mA | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.11000 | $14.11 | 
| 10 | $12.27000 | $122.70 | 
| 25 | $11.60800 | $290.20 | 
| 50 | $11.12660 | $556.33 | 
| 100 | $10.66560 | $1,066.56 | 
| 250 | $10.08684 | $2,521.71 | 
| 500 | $9.66962 | $4,834.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $9.66954 | $9,669.54 | 
| 2,000 | $9.25533 | $18,510.66 | 
| 3,000 | $9.02178 | $27,065.34 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China