
ATS24ASM-1E | |
---|---|
DigiKey Part Number | CTX1135TR-ND - Tape & Reel (TR) CTX1135CT-ND - Cut Tape (CT) CTX1135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS24ASM-1E |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.88800 | $38.88 |
25 | $3.67920 | $91.98 |
50 | $3.52740 | $176.37 |
100 | $3.38110 | $338.11 |
250 | $3.19768 | $799.42 |
500 | $3.06550 | $1,532.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93863 | $2,938.63 |
2,000 | $2.81708 | $5,634.16 |
3,000 | $2.74835 | $8,245.05 |
5,000 | $2.66416 | $13,320.80 |
7,000 | $2.61012 | $18,270.84 |
10,000 | $2.55408 | $25,540.80 |
12,000 | $2.52590 | $30,310.80 |
24,000 | $2.42164 | $58,119.36 |
25,000 | $2.41564 | $60,391.00 |