
ATS147ASM-1 | |
---|---|
DigiKey Part Number | CTX891TR-ND - Tape & Reel (TR) CTX891CT-ND - Cut Tape (CT) CTX891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS147ASM-1 |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $4.68100 | $46.81 |
25 | $4.42760 | $110.69 |
50 | $4.24460 | $212.23 |
100 | $4.06900 | $406.90 |
250 | $3.84760 | $961.90 |
500 | $3.68846 | $1,844.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.53595 | $3,535.95 |
2,000 | $3.38973 | $6,779.46 |
3,000 | $3.30703 | $9,921.09 |
5,000 | $3.20576 | $16,028.80 |
7,000 | $3.14077 | $21,985.39 |
10,000 | $3.07336 | $30,733.60 |
12,000 | $3.03946 | $36,473.52 |
24,000 | $2.91407 | $69,937.68 |
25,000 | $2.90684 | $72,671.00 |