ATS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS147

DigiKey Part Number
CTX1081-ND
Manufacturer
Manufacturer Product Number
ATS147
Description
CRYSTAL 14.7456MHZ SERIES TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.44300$24.43
25$2.30680$57.67
50$2.21060$110.53
100$2.11990$211.99
300$1.98233$594.70
500$1.92152$960.76
1,000$1.84203$1,842.03
2,500$1.74192$4,354.80
Manufacturers Standard Package