Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

ATS122SM-1 | |
|---|---|
DigiKey Part Number | CTX511TR-ND - Tape & Reel (TR) CTX511CT-ND - Cut Tape (CT) CTX511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS122SM-1 |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.67500 | $46.75 |
| 25 | $4.42200 | $110.55 |
| 50 | $4.23920 | $211.96 |
| 100 | $4.06370 | $406.37 |
| 250 | $3.84296 | $960.74 |
| 500 | $3.68372 | $1,841.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53141 | $3,531.41 |
| 2,000 | $3.38537 | $6,770.74 |
| 3,000 | $3.30278 | $9,908.34 |
| 5,000 | $3.20164 | $16,008.20 |
| 7,000 | $3.13673 | $21,957.11 |
| 10,000 | $3.06941 | $30,694.10 |
| 12,000 | $3.03555 | $36,426.60 |
| 24,000 | $2.91032 | $69,847.68 |
| 25,000 | $2.90310 | $72,577.50 |




