Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

656P156A3I3T | |
|---|---|
DigiKey Part Number | 656P156A3I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 656P156A3I3T |
Description | XTAL OSC XO 156.253906MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 656E156A3I3T | CTS-Frequency Controls | 0 | 656E156A3I3T-ND | $22.03469 | Parametric Equivalent |
| 531AA000278DG | Skyworks Solutions Inc. | 0 | 531AA000278DG-ND | $95.89880 | Parametric Equivalent |
| 531AA000278DGR | Skyworks Solutions Inc. | 0 | 531AA000278DGR-ND | $86.97888 | Parametric Equivalent |
| SG7050EEN 156.253906M-CJGAB | EPSON | 0 | 114-SG7050EEN156.253906M-CJGAB-ND | $142.55300 | Parametric Equivalent |
| SIT9121AI-1D3-33E156.253906T | SiTime | 0 | 1473-SIT9121AI-1D3-33E156.253906TTR-ND | $21.92386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.03469 | $22,034.69 |





